
T491X476K025AT | |
---|---|
DigiKey Part Number | 399-9754-2-ND - Tape & Reel (TR) 399-9754-1-ND - Cut Tape (CT) 399-9754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X476K025AT |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X476K025AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,36000 € | 2,36 € |
10 | 1,63200 € | 16,32 € |
50 | 1,34340 € | 67,17 € |
100 | 1,25380 € | 125,38 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,10264 € | 551,32 € |
1.000 | 1,05581 € | 1.055,81 € |
1.500 | 1,03235 € | 1.548,53 € |
2.500 | 1,00635 € | 2.515,88 € |
3.500 | 0,99115 € | 3.469,03 € |
5.000 | 0,97652 € | 4.882,60 € |
6.000 | 0,96959 € | 5.817,54 € |
Unit Price without VAT: | 2,36000 € |
---|---|
Unit Price with VAT: | 2,80840 € |