
T491X336M035AT | |
|---|---|
DigiKey Part Number | 399-9753-2-ND - Tape & Reel (TR) 399-9753-1-ND - Cut Tape (CT) 399-9753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X336M035AT |
Description | CAP TANT 33UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X336M035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 600mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,49100 € | 14,91 € |
| 50 | 1,21920 € | 60,96 € |
| 100 | 1,13550 € | 113,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,99372 € | 496,86 € |
| 1.000 | 0,94983 € | 949,83 € |
| 1.500 | 0,92784 € | 1.391,76 € |
| 2.500 | 0,90347 € | 2.258,68 € |
| 3.500 | 0,88922 € | 3.112,27 € |
| 5.000 | 0,87551 € | 4.377,55 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

