
T491X336K035AT | |
---|---|
DigiKey Part Number | 399-8418-2-ND - Tape & Reel (TR) 399-8418-1-ND - Cut Tape (CT) 399-8418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X336K035AT |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X336K035AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,11000 € | 2,11 € |
10 | 1,44600 € | 14,46 € |
50 | 1,18320 € | 59,16 € |
100 | 1,10190 € | 110,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,96438 € | 482,19 € |
1.000 | 0,92178 € | 921,78 € |
1.500 | 0,90045 € | 1.350,67 € |
2.500 | 0,87680 € | 2.192,00 € |
3.500 | 0,86297 € | 3.020,39 € |
5.000 | 0,84966 € | 4.248,30 € |
6.000 | 0,84336 € | 5.060,16 € |
Unit Price without VAT: | 2,11000 € |
---|---|
Unit Price with VAT: | 2,51090 € |