
T491X336K025AH | |
---|---|
DigiKey Part Number | 399-T491X336K025AHTR-ND - Tape & Reel (TR) 399-T491X336K025AHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T491X336K025AH |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X336K025AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,67000 € | 2,67 € |
10 | 1,86400 € | 18,64 € |
50 | 1,54340 € | 77,17 € |
100 | 1,44430 € | 144,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,27660 € | 638,30 € |
1.000 | 1,22468 € | 1.224,68 € |
1.500 | 1,19869 € | 1.798,04 € |
2.500 | 1,16985 € | 2.924,62 € |
3.500 | 1,15299 € | 4.035,46 € |
5.000 | 1,13678 € | 5.683,90 € |
6.000 | 1,12909 € | 6.774,54 € |
Unit Price without VAT: | 2,67000 € |
---|---|
Unit Price with VAT: | 3,17730 € |