T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X227K010AH

DigiKey Part Number
399-T491X227K010AHTR-ND - Tape & Reel (TR)
399-T491X227K010AHCT-ND - Cut Tape (CT)
399-T491X227K010AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491X227K010AH
Description
CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X227K010AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 €3,15 €
102,22700 €22,27 €
501,85960 €92,98 €
1001,74580 €174,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,55348 €776,74 €
1.0001,49390 €1.493,90 €
1.5001,46405 €2.196,08 €
2.5001,43097 €3.577,43 €
3.5001,41163 €4.940,70 €
5.0001,39301 €6.965,05 €
6.0001,38418 €8.305,08 €
Manufacturers Standard Package
Unit Price without VAT:3,15000 €
Unit Price with VAT:3,74850 €