
T491X227K006AT | |
|---|---|
DigiKey Part Number | 399-T491X227K006ATTR-ND - Tape & Reel (TR) 399-T491X227K006ATCT-ND - Cut Tape (CT) 399-T491X227K006ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X227K006AT |
Description | CAP TANT 220UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X227K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD227K006SNJ | KYOCERA AVX | 2.493 | 478-TAJD227K006SNJCT-ND | 1,03000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,02500 € | 10,25 € |
| 50 | 0,82320 € | 41,16 € |
| 100 | 0,76090 € | 76,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65544 € | 327,72 € |
| 1.000 | 0,62282 € | 622,82 € |
| 1.500 | 0,60647 € | 909,70 € |
| 2.500 | 0,58836 € | 1.470,90 € |
| 3.500 | 0,57777 € | 2.022,19 € |
| 5.000 | 0,56757 € | 2.837,85 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

