T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X226M050ATAUTO

DigiKey Part Number
399-T491X226M050ATAUTOTR-ND - Tape & Reel (TR)
399-T491X226M050ATAUTOCT-ND - Cut Tape (CT)
399-T491X226M050ATAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491X226M050ATAUTO
Description
CAP TANT 22UF 20% 50V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X226M050ATAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.501
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,22000 €5,22 €
103,82200 €38,22 €
503,26840 €163,42 €
1003,09710 €309,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,80710 €1.403,55 €
1.0002,71723 €2.717,23 €
1.5002,67221 €4.008,32 €
2.5002,62228 €6.555,70 €
Manufacturers Standard Package
Unit Price without VAT:5,22000 €
Unit Price with VAT:6,21180 €