
T491X226K050AH | |
---|---|
DigiKey Part Number | 399-T491X226K050AHTR-ND - Tape & Reel (TR) 399-T491X226K050AHCT-ND - Cut Tape (CT) 399-T491X226K050AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X226K050AH |
Description | CAP TANT 22UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X226K050AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,62000 € | 4,62 € |
10 | 3,36100 € | 33,61 € |
50 | 2,85800 € | 142,90 € |
100 | 2,70240 € | 270,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,43920 € | 1.219,60 € |
1.000 | 2,35766 € | 2.357,66 € |
1.500 | 2,31681 € | 3.475,21 € |
2.500 | 2,27150 € | 5.678,75 € |
3.500 | 2,24502 € | 7.857,57 € |
Unit Price without VAT: | 4,62000 € |
---|---|
Unit Price with VAT: | 5,49780 € |