
T491X226K035ATAUTO | |
---|---|
DigiKey Part Number | 399-T491X226K035ATAUTOTR-ND - Tape & Reel (TR) 399-T491X226K035ATAUTOCT-ND - Cut Tape (CT) 399-T491X226K035ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X226K035ATAUTO |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X226K035ATAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,10000 € | 2,10 € |
10 | 1,44100 € | 14,41 € |
50 | 1,17900 € | 58,95 € |
100 | 1,09780 € | 109,78 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,96066 € | 480,33 € |
1.000 | 0,91818 € | 918,18 € |
1.500 | 0,89690 € | 1.345,35 € |
2.500 | 0,87331 € | 2.183,28 € |
3.500 | 0,85952 € | 3.008,32 € |
5.000 | 0,84626 € | 4.231,30 € |
6.000 | 0,83997 € | 5.039,82 € |
Unit Price without VAT: | 2,10000 € |
---|---|
Unit Price with VAT: | 2,49900 € |