T491X226K035AH is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 1.420
Unit Price: 0,88000 €
Datasheet

Similar


Vishay Sprague
In Stock: 11.866
Unit Price: 1,17000 €
Datasheet
T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X226K035AH

DigiKey Part Number
399-10209-2-ND - Tape & Reel (TR)
399-10209-1-ND - Cut Tape (CT)
399-10209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491X226K035AH
Description
CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X226K035AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,67000 €2,67 €
101,86400 €18,64 €
501,54340 €77,17 €
1001,44430 €144,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,27660 €638,30 €
1.0001,22468 €1.224,68 €
1.5001,19869 €1.798,04 €
2.5001,16985 €2.924,62 €
3.5001,15299 €4.035,46 €
5.0001,13678 €5.683,90 €
6.0001,12909 €6.774,54 €
Manufacturers Standard Package
Unit Price without VAT:2,67000 €
Unit Price with VAT:3,17730 €