
T491X157M020AT | |
---|---|
DigiKey Part Number | 399-9750-2-ND - Tape & Reel (TR) 399-9750-1-ND - Cut Tape (CT) 399-9750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X157M020AT |
Description | CAP TANT 150UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X157M020AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,96000 € | 1,96 € |
10 | 1,34200 € | 13,42 € |
50 | 1,09420 € | 54,71 € |
100 | 1,01750 € | 101,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,88782 € | 443,91 € |
1.000 | 0,84765 € | 847,65 € |
1.500 | 0,82753 € | 1.241,30 € |
2.500 | 0,80523 € | 2.013,08 € |
3.500 | 0,79219 € | 2.772,66 € |
5.000 | 0,77964 € | 3.898,20 € |
6.000 | 0,77369 € | 4.642,14 € |
Unit Price without VAT: | 1,96000 € |
---|---|
Unit Price with VAT: | 2,33240 € |