
T491X157M010AT | |
|---|---|
DigiKey Part Number | 399-8413-2-ND - Tape & Reel (TR) 399-8413-1-ND - Cut Tape (CT) 399-8413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X157M010AT |
Description | CAP TANT 150UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X157M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,23200 € | 12,32 € |
| 50 | 0,99820 € | 49,91 € |
| 100 | 0,92610 € | 92,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80408 € | 402,04 € |
| 1.000 | 0,76631 € | 766,31 € |
| 1.500 | 0,74739 € | 1.121,09 € |
| 2.500 | 0,72643 € | 1.816,08 € |
| 3.500 | 0,71417 € | 2.499,59 € |
| 5.000 | 0,70238 € | 3.511,90 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

