
T491X156M050AT | |
|---|---|
DigiKey Part Number | 399-T491X156M050ATTR-ND - Tape & Reel (TR) 399-T491X156M050ATCT-ND - Cut Tape (CT) 399-T491X156M050ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X156M050AT |
Description | CAP TANT 15UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X156M050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,00600 € | 30,06 € |
| 50 | 2,54080 € | 127,04 € |
| 100 | 2,39700 € | 239,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,15328 € | 1.076,64 € |
| 1.000 | 2,07783 € | 2.077,83 € |
| 1.500 | 2,04001 € | 3.060,02 € |
| 2.500 | 1,99808 € | 4.995,20 € |
| 3.500 | 1,97357 € | 6.907,49 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |


