
T491X107M016AT | |
---|---|
DigiKey Part Number | 399-3812-2-ND - Tape & Reel (TR) 399-3812-1-ND - Cut Tape (CT) 399-3812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X107M016AT |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X107M016AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,72000 € | 1,72 € |
10 | 1,16100 € | 11,61 € |
50 | 0,93960 € | 46,98 € |
100 | 0,87120 € | 87,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,75548 € | 377,74 € |
1.000 | 0,71967 € | 719,67 € |
1.500 | 0,70173 € | 1.052,60 € |
2.500 | 0,68185 € | 1.704,62 € |
3.500 | 0,67022 € | 2.345,77 € |
5.000 | 0,65904 € | 3.295,20 € |
6.000 | 0,65374 € | 3.922,44 € |
12.000 | 0,63589 € | 7.630,68 € |
12.500 | 0,63494 € | 7.936,75 € |
Unit Price without VAT: | 1,72000 € |
---|---|
Unit Price with VAT: | 2,04680 € |