
T491X107K025AH | |
---|---|
DigiKey Part Number | 399-T491X107K025AHTR-ND - Tape & Reel (TR) 399-T491X107K025AHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T491X107K025AH |
Description | CAP TANT 100UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X107K025AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,56000 € | 3,56 € |
10 | 2,53900 € | 25,39 € |
50 | 2,13280 € | 106,64 € |
100 | 2,00710 € | 200,71 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,79440 € | 897,20 € |
1.000 | 1,72852 € | 1.728,52 € |
1.500 | 1,69551 € | 2.543,27 € |
2.500 | 1,65892 € | 4.147,30 € |
3.500 | 1,63751 € | 5.731,28 € |
5.000 | 1,61694 € | 8.084,70 € |
Unit Price without VAT: | 3,56000 € |
---|---|
Unit Price with VAT: | 4,23640 € |