
T491X107K020AT | |
---|---|
DigiKey Part Number | 399-8409-2-ND - Tape & Reel (TR) 399-8409-1-ND - Cut Tape (CT) 399-8409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X107K020AT |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X107K020AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,73000 € | 1,73 € |
10 | 1,17000 € | 11,70 € |
50 | 0,94700 € | 47,35 € |
100 | 0,87810 € | 87,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,76180 € | 380,90 € |
1.000 | 0,72577 € | 725,77 € |
1.500 | 0,70773 € | 1.061,60 € |
2.500 | 0,68772 € | 1.719,30 € |
3.500 | 0,67603 € | 2.366,11 € |
5.000 | 0,66478 € | 3.323,90 € |
6.000 | 0,65945 € | 3.956,70 € |
12.000 | 0,64149 € | 7.697,88 € |
12.500 | 0,64054 € | 8.006,75 € |
Unit Price without VAT: | 1,73000 € |
---|---|
Unit Price with VAT: | 2,05870 € |