
T491X107K016AT2478 | |
---|---|
DigiKey Part Number | 399-T491X107K016AT2478TR-ND - Tape & Reel (TR) 399-T491X107K016AT2478CT-ND - Cut Tape (CT) 399-T491X107K016AT2478DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X107K016AT2478 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X107K016AT2478 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,92000 € | 1,92 € |
10 | 1,30600 € | 13,06 € |
50 | 1,06360 € | 53,18 € |
100 | 0,98860 € | 98,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,86158 € | 430,79 € |
1.000 | 0,82225 € | 822,25 € |
1.500 | 0,80256 € | 1.203,84 € |
2.500 | 0,78072 € | 1.951,80 € |
3.500 | 0,76796 € | 2.687,86 € |
5.000 | 0,75568 € | 3.778,40 € |
6.000 | 0,74986 € | 4.499,16 € |
Unit Price without VAT: | 1,92000 € |
---|---|
Unit Price with VAT: | 2,28480 € |