
T491X107K016AT | |
|---|---|
DigiKey Part Number | 399-3811-2-ND - Tape & Reel (TR) 399-3811-1-ND - Cut Tape (CT) 399-3811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X107K016AT |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X107K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,25800 € | 12,58 € |
| 50 | 1,02060 € | 51,03 € |
| 100 | 0,94720 € | 94,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82314 € | 411,57 € |
| 1.000 | 0,78475 € | 784,75 € |
| 1.500 | 0,76551 € | 1.148,27 € |
| 2.500 | 0,74420 € | 1.860,50 € |
| 3.500 | 0,73173 € | 2.561,05 € |
| 5.000 | 0,71974 € | 3.598,70 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

