
T491X106M050ATAUTO | |
---|---|
DigiKey Part Number | 399-T491X106M050ATAUTOTR-ND - Tape & Reel (TR) 399-T491X106M050ATAUTOCT-ND - Cut Tape (CT) 399-T491X106M050ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X106M050ATAUTO |
Description | CAP TANT 10UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T491X106M050ATAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,81000 € | 2,81 € |
10 | 1,97200 € | 19,72 € |
50 | 1,63740 € | 81,87 € |
100 | 1,53380 € | 153,38 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,35870 € | 679,35 € |
1.000 | 1,30447 € | 1.304,47 € |
1.500 | 1,27730 € | 1.915,95 € |
2.500 | 1,24717 € | 3.117,92 € |
3.500 | 1,22957 € | 4.303,49 € |
5.000 | 1,21262 € | 6.063,10 € |
6.000 | 1,20459 € | 7.227,54 € |
Unit Price without VAT: | 2,81000 € |
---|---|
Unit Price with VAT: | 3,34390 € |