
T491X106M050AT | |
---|---|
DigiKey Part Number | 399-8406-2-ND - Tape & Reel (TR) 399-8406-1-ND - Cut Tape (CT) 399-8406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X106M050AT |
Description | CAP TANT 10UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X106M050AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,56000 € | 2,56 € |
10 | 1,77800 € | 17,78 € |
50 | 1,46900 € | 73,45 € |
100 | 1,37350 € | 137,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,21190 € | 605,95 € |
1.000 | 1,16186 € | 1.161,86 € |
1.500 | 1,13679 € | 1.705,18 € |
2.500 | 1,10900 € | 2.772,50 € |
3.500 | 1,09274 € | 3.824,59 € |
5.000 | 1,07710 € | 5.385,50 € |
6.000 | 1,06969 € | 6.418,14 € |
Unit Price without VAT: | 2,56000 € |
---|---|
Unit Price with VAT: | 3,04640 € |