
T491W107M010AT | |
|---|---|
DigiKey Part Number | 495-2222-2-ND - Tape & Reel (TR) 495-2222-1-ND - Cut Tape (CT) 495-2222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491W107M010AT |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491W107M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,31000 € | 13,10 € |
| 50 | 1,06500 € | 53,25 € |
| 100 | 0,98910 € | 98,91 € |
| 500 | 0,86106 € | 430,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82142 € | 821,42 € |
| 2.000 | 0,78878 € | 1.577,56 € |
| 3.000 | 0,77242 € | 2.317,26 € |
| 5.000 | 0,75429 € | 3.771,45 € |
| 7.000 | 0,74369 € | 5.205,83 € |
| 10.000 | 0,73350 € | 7.335,00 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

