
T491V226K020AT | |
---|---|
DigiKey Part Number | 399-10205-2-ND - Tape & Reel (TR) 399-10205-1-ND - Cut Tape (CT) 399-10205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491V226K020AT |
Description | CAP TANT 22UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491V226K020AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,02000 € | 2,02 € |
10 | 1,38400 € | 13,84 € |
50 | 1,12980 € | 56,49 € |
100 | 1,05120 € | 105,12 € |
500 | 0,91838 € | 459,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,87723 € | 877,23 € |
2.000 | 0,84335 € | 1.686,70 € |
3.000 | 0,82638 € | 2.479,14 € |
5.000 | 0,80757 € | 4.037,85 € |
7.000 | 0,79656 € | 5.575,92 € |
10.000 | 0,78598 € | 7.859,80 € |
Unit Price without VAT: | 2,02000 € |
---|---|
Unit Price with VAT: | 2,40380 € |