Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

T491V157M010AT | |
|---|---|
DigiKey Part Number | T491V157M010AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491V157M010AT |
Description | CAP TANT 150UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491V157M010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491V157M010AT4280 | KEMET | 0 | T491V157M010AT4280-ND | 0,97902 € | Parametric Equivalent |
| T491V157M010AT42807333 | KEMET | 0 | T491V157M010AT42807333-ND | 0,98556 € | Parametric Equivalent |
| T491V157M010AT4380 | KEMET | 0 | T491V157M010AT4380-ND | 0,98556 € | Parametric Equivalent |
| TPSX157M010H0100 | KYOCERA AVX | 0 | 478-TPSX157M010H0100TR-ND | 1,32648 € | Direct |
| TPSX157M010S0100 | KYOCERA AVX | 0 | 478-TPSX157M010S0100TR-ND | 1,25387 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97902 € | 979,02 € |
| Unit Price without VAT: | 0,97902 € |
|---|---|
| Unit Price with VAT: | 1,16503 € |



