
T491V106K035AT | |
|---|---|
DigiKey Part Number | 399-8404-2-ND - Tape & Reel (TR) 399-8404-1-ND - Cut Tape (CT) 399-8404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491V106K035AT |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491V106K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 1,99600 € | 19,96 € |
| 50 | 1,65600 € | 82,80 € |
| 100 | 1,55070 € | 155,07 € |
| 500 | 1,37274 € | 686,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,31763 € | 1.317,63 € |
| 2.000 | 1,27224 € | 2.544,48 € |
| 3.000 | 1,24950 € | 3.748,50 € |
| 5.000 | 1,22429 € | 6.121,45 € |
| 7.000 | 1,20954 € | 8.466,78 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

