
T491U685M020AT | |
|---|---|
DigiKey Part Number | T491U685M020AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491U685M020AT |
Description | CAP TANT 6.8UF 20% 20V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491U685M020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code U |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.9Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71050 € | 710,50 € |
| Unit Price without VAT: | 0,71050 € |
|---|---|
| Unit Price with VAT: | 0,84550 € |

