
T491U336K016AT | |
---|---|
DigiKey Part Number | 399-8403-2-ND - Tape & Reel (TR) 399-8403-1-ND - Cut Tape (CT) 399-8403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491U336K016AT |
Description | CAP TANT 33UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1Ohm @ 120Hz |
Datasheet | Datasheet |
EDA/CAD Models | T491U336K016AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm @ 120Hz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,20000 € | 2,20 € |
10 | 1,50900 € | 15,09 € |
50 | 1,23700 € | 61,85 € |
100 | 1,15300 € | 115,30 € |
500 | 1,01072 € | 505,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,96670 € | 966,70 € |
2.000 | 0,93045 € | 1.860,90 € |
3.000 | 0,91228 € | 2.736,84 € |
5.000 | 0,89213 € | 4.460,65 € |
7.000 | 0,88036 € | 6.162,52 € |
Unit Price without VAT: | 2,20000 € |
---|---|
Unit Price with VAT: | 2,61800 € |