Parametric Equivalent
Parametric Equivalent

T491T476M006AT | |
|---|---|
DigiKey Part Number | T491T476M006AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491T476M006AT |
Description | CAP TANT 47UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491T476M006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491T476M006AT4153 | KEMET | 0 | T491T476M006AT4153-ND | 0,46674 € | Parametric Equivalent |
| T491T476M006AT4280 | KEMET | 0 | T491T476M006AT4280-ND | 0,46674 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46674 € | 1.166,85 € |
| Unit Price without VAT: | 0,46674 € |
|---|---|
| Unit Price with VAT: | 0,55542 € |


