T491T476M004ZT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 0,45351 €
Datasheet
47 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491T476M004ZT

DigiKey Part Number
T491T476M004ZT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491T476M004ZT
Description
CAP TANT 47UF 20% 4V 1411
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 6Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
6Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1411 (3528 Metric)
Capacitance
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Voltage - Rated
4 V
Manufacturer Size Code
T
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491T476M004ATKEMET0T491T476M004AT-ND0,45351 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types