
T491T106K016AT | |
|---|---|
DigiKey Part Number | 399-8400-2-ND - Tape & Reel (TR) 399-8400-1-ND - Cut Tape (CT) 399-8400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491T106K016AT |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491T106K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,80300 € | 8,03 € |
| 50 | 0,63720 € | 31,86 € |
| 100 | 0,58590 € | 58,59 € |
| 500 | 0,49918 € | 249,59 € |
| 1.000 | 0,47237 € | 472,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44404 € | 1.110,10 € |
| 5.000 | 0,42696 € | 2.134,80 € |
| 7.500 | 0,41841 € | 3.138,07 € |
| 12.500 | 0,40892 € | 5.111,50 € |
| 17.500 | 0,40338 € | 7.059,15 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

