
T491T106K010AT | |
|---|---|
DigiKey Part Number | 399-10203-2-ND - Tape & Reel (TR) 399-10203-1-ND - Cut Tape (CT) 399-10203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491T106K010AT |
Description | CAP TANT 10UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491T106K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,92300 € | 9,23 € |
| 50 | 0,73620 € | 36,81 € |
| 100 | 0,67870 € | 67,87 € |
| 500 | 0,58152 € | 290,76 € |
| 1.000 | 0,55147 € | 551,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51974 € | 1.299,35 € |
| 5.000 | 0,50061 € | 2.503,05 € |
| 7.500 | 0,49102 € | 3.682,65 € |
| 12.500 | 0,48039 € | 6.004,88 € |
| 17.500 | 0,47418 € | 8.298,15 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

