
T491S475K010AT | |
|---|---|
DigiKey Part Number | 399-10202-2-ND - Tape & Reel (TR) 399-10202-1-ND - Cut Tape (CT) 399-10202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491S475K010AT |
Description | CAP TANT 4.7UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491S475K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68400 € | 6,84 € |
| 50 | 0,53800 € | 26,90 € |
| 100 | 0,49300 € | 49,30 € |
| 500 | 0,41690 € | 208,45 € |
| 1.000 | 0,39337 € | 393,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36851 € | 921,27 € |
| 5.000 | 0,35353 € | 1.767,65 € |
| 7.500 | 0,34602 € | 2.595,15 € |
| 12.500 | 0,33770 € | 4.221,25 € |
| 17.500 | 0,33283 € | 5.824,53 € |
| 25.000 | 0,32815 € | 8.203,75 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

