
T491S105K025AT | |
|---|---|
DigiKey Part Number | T491S105K025AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491S105K025AT |
Description | CAP TANT 1UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 18Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491S105K025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 18Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35434 € | 885,85 € |
| Unit Price without VAT: | 0,35434 € |
|---|---|
| Unit Price with VAT: | 0,42166 € |

