T491R105M020AT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,09093 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,08056 €
Datasheet

Direct


KYOCERA AVX
In Stock: 35.989
Unit Price: 0,45000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 24.030
Unit Price: 0,34000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,12210 €
Datasheet

Similar


Vishay Sprague
In Stock: 4.435
Unit Price: 2,45000 €
Datasheet
1 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 20Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491R105M020AT

DigiKey Part Number
399-3806-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491R105M020AT
Description
CAP TANT 1UF 20% 20V 0805
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 20Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491R105M020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
20Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.051" W (2.00mm x 1.30mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes