Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T491E687M006AT | |
|---|---|
DigiKey Part Number | 399-3805-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491E687M006AT |
Description | CAP TANT 680UF 20% 6.3V 2824 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2824 (7260 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491E687M006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494E687M006AT | KEMET | 0 | T494E687M006AT-ND | 3,95926 € | Similar |
| T510E687M006ATE012 | KEMET | 968 | 399-3997-1-ND | 10,44000 € | Similar |
| T510E687M006ATE023 | KEMET | 898 | 399-3996-1-ND | 10,27000 € | Similar |
| 592D687X06R3R2T16H | Vishay Sprague | 0 | 592D687X06R3R2T16H-ND | 2,35592 € | Similar |
| 592D687X06R3R2T20H | Vishay Sprague | 0 | 592D687X06R3R2T20H-ND | 2,27739 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,87946 € | 1.439,73 € |
| Unit Price without VAT: | 2,87946 € |
|---|---|
| Unit Price with VAT: | 3,42656 € |






