Parametric Equivalent

T491E687K006AT | |
|---|---|
DigiKey Part Number | T491E687K006AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491E687K006AT |
Description | CAP TANT 680UF 10% 6.3V 2924 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2924 (7360 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T491E687K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2924 (7360 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491E687K006AH | KEMET | 0 | T491E687K006AH-ND | 2,89794 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,65598 € | 1.327,99 € |
| Unit Price without VAT: | 2,65598 € |
|---|---|
| Unit Price with VAT: | 3,16062 € |


