470 µF Molded Tantalum Capacitors 10 V 2824 (7260 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491E477M010AT

DigiKey Part Number
399-3804-2-ND - Tape & Reel (TR)
399-3804-1-ND - Cut Tape (CT)
399-3804-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491E477M010AT
Description
CAP TANT 470UF 20% 10V 2824
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 10 V 2824 (7260 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491E477M010AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.401
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,23000 $7,23 $
105,35600 $53,56 $
504,60760 $230,38 $
1004,37600 $437,60 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,98410 $1.992,05 $
1.0003,86267 $3.862,67 $
1.5003,80181 $5.702,72 $
2.5003,73436 $9.335,90 $
Manufacturers Standard Package
Unit Price without VAT:7,23000 $
Unit Price with VAT:8,60370 $