330 µF Molded Tantalum Capacitors 10 V 2824 (7260 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491E337K010AT

DigiKey Part Number
399-4627-2-ND - Tape & Reel (TR)
399-4627-1-ND - Cut Tape (CT)
399-4627-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491E337K010AT
Description
CAP TANT 330UF 10% 10V 2824
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2824 (7260 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491E337K010AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 877
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,34000 €5,34 €
103,91100 €39,11 €
503,34220 €167,11 €
1003,16610 €316,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,86784 €1.433,92 €
1.0002,77544 €2.775,44 €
1.5002,72915 €4.093,73 €
2.5002,67782 €6.694,55 €
Manufacturers Standard Package
Unit Price without VAT:5,34000 €
Unit Price with VAT:6,35460 €