
T491E227K016AT | |
|---|---|
DigiKey Part Number | 399-4962-2-ND - Tape & Reel (TR) 399-4962-1-ND - Cut Tape (CT) 399-4962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491E227K016AT |
Description | CAP TANT 220UF 10% 16V 2824 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2824 (7260 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491E227K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 900mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494E227K016AT | KEMET | 932 | 399-4963-1-ND | 7,01000 € | Similar |
| T495E227K016ATE050 | KEMET | 860 | 399-5223-1-ND | 7,07000 € | Similar |
| T495E227K016ATE100 | KEMET | 502 | 399-4972-1-ND | 6,71000 € | Similar |
| T495E227K016ATE150 | KEMET | 554 | 399-4971-1-ND | 6,61000 € | Similar |
| 293D227X9016E2TE3 | Vishay Sprague | 2.418 | 718-1751-1-ND | 1,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 3,86300 € | 38,63 € |
| 50 | 3,30060 € | 165,03 € |
| 100 | 3,12680 € | 312,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,83218 € | 1.416,09 € |
| 1.000 | 2,74093 € | 2.740,93 € |
| 1.500 | 2,69521 € | 4.042,81 € |
| 2.500 | 2,64452 € | 6.611,30 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |

