
T491D687K004AT | |
|---|---|
DigiKey Part Number | 399-10428-2-ND - Tape & Reel (TR) 399-10428-1-ND - Cut Tape (CT) 399-10428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D687K004AT |
Description | CAP TANT 680UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D687K004AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,08500 € | 20,85 € |
| 50 | 1,73300 € | 86,65 € |
| 100 | 1,62410 € | 162,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,44004 € | 720,02 € |
| 1.000 | 1,38303 € | 1.383,03 € |
| 1.500 | 1,35447 € | 2.031,71 € |
| 2.500 | 1,32282 € | 3.307,05 € |
| 3.500 | 1,30431 € | 4.565,09 € |
| 5.000 | 1,28650 € | 6.432,50 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

