
T491D686M020AT | |
|---|---|
DigiKey Part Number | 399-18077-2-ND - Tape & Reel (TR) 399-18077-1-ND - Cut Tape (CT) 399-18077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D686M020AT |
Description | CAP TANT 68UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D686M020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,96500 € | 9,65 € |
| 50 | 0,77240 € | 38,62 € |
| 100 | 0,71310 € | 71,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61260 € | 306,30 € |
| 1.000 | 0,58150 € | 581,50 € |
| 1.500 | 0,56593 € | 848,90 € |
| 2.500 | 0,54868 € | 1.371,70 € |
| 3.500 | 0,53859 € | 1.885,07 € |
| 5.000 | 0,52888 € | 2.644,40 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

