T491D686K010ZTPB13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 3.052
Unit Price: 1,05000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 1,16696 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,32797 €
Datasheet
68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D686K010ZTPB13

DigiKey Part Number
T491D686K010ZTPB13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D686K010ZTPB13
Description
CAP TANT 68UF 10% 10V 2917
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
800mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±10%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
10 V
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D686K010ATKEMET3.052399-8396-1-ND1,05000 €Direct
T495V686K010ATE200KEMET0T495V686K010ATE200-ND1,16696 €Direct
TPSY686K010P0200KYOCERA AVX0478-TPSY686K010P0200TR-ND1,32797 €Direct
Obsolete
This product is no longer manufactured. View Substitutes