
T491D686K006AT | |
|---|---|
DigiKey Part Number | 399-3802-2-ND - Tape & Reel (TR) 399-3802-1-ND - Cut Tape (CT) 399-3802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D686K006AT |
Description | CAP TANT 68UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D686K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,81800 € | 8,18 € |
| 50 | 0,64920 € | 32,46 € |
| 100 | 0,59710 € | 59,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50916 € | 254,58 € |
| 1.000 | 0,48195 € | 481,95 € |
| 1.500 | 0,46833 € | 702,50 € |
| 2.500 | 0,45322 € | 1.133,05 € |
| 3.500 | 0,44439 € | 1.555,37 € |
| 5.000 | 0,43590 € | 2.179,50 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

