
T491D477M006AT | |
|---|---|
DigiKey Part Number | 399-3798-2-ND - Tape & Reel (TR) 399-3798-1-ND - Cut Tape (CT) 399-3798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D477M006AT |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D477M006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,11100 € | 21,11 € |
| 50 | 1,75480 € | 87,74 € |
| 100 | 1,64450 € | 164,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,45816 € | 729,08 € |
| 1.000 | 1,40045 € | 1.400,45 € |
| 1.500 | 1,37152 € | 2.057,28 € |
| 2.500 | 1,33947 € | 3.348,67 € |
| 3.500 | 1,32073 € | 4.622,56 € |
| 5.000 | 1,30270 € | 6.513,50 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |


