
T491D476K006AT | |
|---|---|
DigiKey Part Number | 399-8389-2-ND - Tape & Reel (TR) 399-8389-1-ND - Cut Tape (CT) 399-8389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D476K006AT |
Description | CAP TANT 47UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D476K006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45500 € | 4,55 € |
| 50 | 0,35000 € | 17,50 € |
| 100 | 0,31790 € | 31,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26346 € | 131,73 € |
| 1.000 | 0,24663 € | 246,63 € |
| 1.500 | 0,23821 € | 357,31 € |
| 2.500 | 0,22888 € | 572,20 € |
| 3.500 | 0,22343 € | 782,00 € |
| 5.000 | 0,21818 € | 1.090,90 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

