
T491D475M050AT | |
|---|---|
DigiKey Part Number | 399-8388-2-ND - Tape & Reel (TR) 399-8388-1-ND - Cut Tape (CT) 399-8388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D475M050AT |
Description | CAP TANT 4.7UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D475M050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,86700 € | 8,67 € |
| 50 | 0,69020 € | 34,51 € |
| 100 | 0,63570 € | 63,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54354 € | 271,77 € |
| 1.000 | 0,51503 € | 515,03 € |
| 1.500 | 0,50075 € | 751,12 € |
| 2.500 | 0,48491 € | 1.212,28 € |
| 3.500 | 0,47565 € | 1.664,78 € |
| 5.000 | 0,46675 € | 2.333,75 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |


