Parametric Equivalent

T491D475K025AT | |
|---|---|
DigiKey Part Number | 399-T491D475K025ATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D475K025AT |
Description | 4.70UF 25.0V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D475K025AT2478 | KEMET | 0 | 399-T491D475K025AT2478TR-ND | 0,46922 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40378 € | 201,89 € |
| Unit Price without VAT: | 0,40378 € |
|---|---|
| Unit Price with VAT: | 0,48050 € |

