
T491D337K010AT | |
|---|---|
DigiKey Part Number | 399-8385-2-ND - Tape & Reel (TR) 399-8385-1-ND - Cut Tape (CT) 399-8385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D337K010AT |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D337K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,44600 € | 24,46 € |
| 50 | 2,04820 € | 102,41 € |
| 100 | 1,92520 € | 192,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,71702 € | 858,51 € |
| 1.000 | 1,65255 € | 1.652,55 € |
| 1.500 | 1,62025 € | 2.430,38 € |
| 2.500 | 1,58444 € | 3.961,10 € |
| 3.500 | 1,56351 € | 5.472,28 € |
| 5.000 | 1,54336 € | 7.716,80 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |

