
T491D336M016AT | |
|---|---|
DigiKey Part Number | 399-3789-2-ND - Tape & Reel (TR) 399-3789-1-ND - Cut Tape (CT) 399-3789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D336M016AT |
Description | CAP TANT 33UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D336M016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74500 € | 7,45 € |
| 50 | 0,58800 € | 29,40 € |
| 100 | 0,53980 € | 53,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45828 € | 229,14 € |
| 1.000 | 0,43307 € | 433,07 € |
| 1.500 | 0,42044 € | 630,66 € |
| 2.500 | 0,40644 € | 1.016,10 € |
| 3.500 | 0,39827 € | 1.393,94 € |
| 5.000 | 0,39039 € | 1.951,95 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

