Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

T491D336K025ATPLP1 | |
|---|---|
DigiKey Part Number | T491D336K025ATPLP1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D336K025ATPLP1 |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D336K025AT2478 | KEMET | 0 | T491D336K025AT2478-ND | 0,55926 € | Parametric Equivalent |
| T491D336K025AT4100 | KEMET | 0 | T491D336K025AT4100-ND | 0,55246 € | Parametric Equivalent |
| T491D336K025AT4280 | KEMET | 0 | T491D336K025AT4280-ND | 0,49488 € | Parametric Equivalent |
| T491D336K025AT4380 | KEMET | 0 | T491D336K025AT4380-ND | 0,50136 € | Parametric Equivalent |
| T491D336K025AT7280 | KEMET | 0 | T491D336K025AT7280-ND | 0,44697 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49520 € | 247,60 € |
| Unit Price without VAT: | 0,49520 € |
|---|---|
| Unit Price with VAT: | 0,58929 € |



