
T491D336K020AT | |
|---|---|
DigiKey Part Number | 399-3788-2-ND - Tape & Reel (TR) 399-3788-1-ND - Cut Tape (CT) 399-3788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D336K020AT |
Description | CAP TANT 33UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D336K020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D336K020ATE200 | KEMET | 589 | 399-8516-1-ND | 1,49000 € | Similar |
| T496X336K020ATE900 | KEMET | 814 | 399-3977-1-ND | 3,97000 € | Similar |
| 293D336X9020D2TE3 | Vishay Sprague | 742 | 718-1079-1-ND | 0,86000 € | Direct |
| TAJD336K020RNJ | KYOCERA AVX | 3.491 | 478-1734-1-ND | 0,64000 € | Direct |
| 593D336X9020D2TE3 | Vishay Sprague | 1.458 | 718-593D336X9020D2TE3CT-ND | 0,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,86700 € | 8,67 € |
| 50 | 0,69020 € | 34,51 € |
| 100 | 0,63570 € | 63,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54354 € | 271,77 € |
| 1.000 | 0,51503 € | 515,03 € |
| 1.500 | 0,50075 € | 751,12 € |
| 2.500 | 0,48491 € | 1.212,28 € |
| 3.500 | 0,47565 € | 1.664,78 € |
| 5.000 | 0,46675 € | 2.333,75 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

